7-2176448-9

Heilind Number:AMP7-2176448-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176448-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K48 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176448-9
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:3.48 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176448-9

Detailed Description

Enhance circuit precision with this high-performance 0201 surface mount resistor. Boasting a resistance of 3.48 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures accurate signal control in a compact .58 x .29 x .23 mm package. This thin film resistor, rated for 15V and .031W, is ideal for demanding applications where stability is paramount. With solder termination and RoHS compliance, it offers easy integration while meeting environmental standards. Elevate your design with this reliable component, perfect for precision electronics.