7-2176449-0

Heilind Number:AMP7-2176449-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176449-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 30K1 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176449-0
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:30.1 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176449-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 surface mount resistor. Featuring a resistance of 30.1 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25ppm, this thin film resistor ensures accurate and stable performance. With a power rating of 0.031 W and a rated voltage of 15 V, it is suitable for a variety of applications. Its compact size of .58 x .29 x .23 mm and surface mount termination make it easy to integrate into your circuit board. This resistor is ideal for achieving precise and reliable results in your design.