7-2176449-1

Heilind Number:AMP7-2176449-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176449-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 30K9 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176449-1
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:30.9 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176449-1

Detailed Description

Enhance precision in your electronic projects with the CPF 0201 30K9 0.1% Thin Film Resistor. With a resistance of 30.9 KΩ and a tolerance of .1%, this surface mount resistor ensures accurate performance, even in high-demand applications. Operating at a rated voltage of 15 V and a power rating of .031 W, it guarantees reliable functionality. Its compact dimensions of .58 x .29 x .23 mm make it suitable for space-constrained designs, while the solder termination type facilitates easy installation. With a resistance value of 30.9 KΩ and a low temperature coefficient of 25 ppm, this resistor is designed for precision and stability. Perfect for a wide range of electronic devices, it is a key component for achieving optimal performance in your projects.