7-2176449-5

Heilind Number:AMP7-2176449-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176449-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 34K 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176449-5
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:34 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176449-5

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, it offers a compact solution without compromising on performance. With a resistance of 34KΩ and a tolerance of .1%, it guarantees accuracy in signal processing. The thin film element ensures reliable and consistent operation, while the rated voltage of 15 V and power rating of .031 W make it suitable for various applications. Its solder termination type and surface mount design make for easy installation. Trust in this high-quality component for optimal performance in your circuit design.