7-2176449-6

Heilind Number:AMP7-2176449-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176449-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 34K8 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176449-6
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:34.8 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176449-6

Detailed Description

Enhance circuit precision with this compact CPF 0201 precision resistor. With a resistance of 34.8 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .031 W and a rated voltage of 15 V, this thin film resistor is designed for reliable operation. Measuring just .58 x .29 x .23 mm, it's suitable for space-constrained surface mount installations. With a low temperature coefficient of 25 ppm and RoHS compliance, it meets stringent environmental standards. Trust in its quality and performance for your electronic projects.