7-2176451-1

Heilind Number:AMP7-2176451-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176451-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 267R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176451-1
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:267 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176451-1

Detailed Description

Upgrade your electronic projects with the CPF 0201 precision resistor. This ultra-compact 0201 size chip resistor boasts a resistance of 267 ohms with a tolerance of 0.1% and a low temperature coefficient of 25ppm. Designed for high precision applications, it can handle a power rating of .031W and a rated voltage of 15V. With surface mount termination, installation is a breeze, and its thin film element ensures reliability. RoHS compliant and supplied in a convenient 1K reel, this resistor is a must-have for your surface mount resistor inventory.