7-2176451-5

Heilind Number:AMP7-2176451-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176451-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 294R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176451-5
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:294 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176451-5

Detailed Description

Enhance precision in electronic circuits with this ultra-compact CPF 0201 surface mount resistor. With a resistance of 294 ohms and a tolerance of 0.1%, it ensures reliable performance even in demanding applications. Operating at a rated voltage of 15V and a power rating of .031W, this thin film resistor offers exceptional stability and accuracy. The solder termination type and compact dimensions make it easy to integrate, while its low temperature coefficient of 25ppm guarantees minimal drift over time. Perfect for high-precision circuitry, this resistor is a essential component for achieving optimal performance in your electronic designs.