7-2176451-8

Heilind Number:AMP7-2176451-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176451-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 316R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176451-8
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:316 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176451-8

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 surface mount resistor. With a resistance of 316 ohms and a tolerance of 0.1%, it ensures accurate performance with minimal deviation. The thin film element guarantees reliable operation, while the low power rating of 0.031 W and rated voltage of 15 V make it suitable for a variety of applications. Measuring just .58 x .29 x .23 mm, it's compact and easy to integrate, perfect for space-constrained designs. With RoHS compliance and solder termination, it meets industry standards for environmental responsibility and ease of installation. Elevate your circuitry with the precision and quality of this surface mount resistor.