7-2176452-0

Heilind Number:AMP7-2176452-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176452-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K8 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176452-0
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:2.8 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176452-0

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 thin film resistor. Boasting a resistance of 2.8 kΩ with a tight tolerance of 0.1% and low temperature coefficient of 25 ppm, it ensures reliable performance even in demanding applications. Operating at a rated voltage of 15 V and a power rating of .031 W, this surface mount resistor is ideal for space-constrained designs. With solder termination and RoHS compliance, it offers easy integration while meeting environmental standards. Upgrade your electronics with this high-quality precision resistor.