7-2176452-1

Heilind Number:AMP7-2176452-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176452-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K87 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176452-1
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:2.87 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176452-1

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 thin film resistor. With a resistance of 2.87 KΩ and a tolerance of .1%, it ensures accurate performance, while its low power rating of .031 W and rated voltage of 15 V make it suitable for various applications. Measuring just .58 x .29 x .23 mm and featuring surface mount termination, it's easy to integrate into your designs. RoHS non-compliant.