7-2176452-2

Heilind Number:AMP7-2176452-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176452-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K94 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176452-2
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:2.94 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176452-2

Detailed Description

Enhance circuit precision with this CPF 0201 thin film precision resistor. Featuring a resistance of 2.94 KΩ with a tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate performance in demanding applications. With a power rating of 0.031 W and a maximum rated voltage of 15 V, this surface mount resistor is suitable for various electronic projects. Its compact 0201 size, measuring just 0.58 x 0.29 x 0.23 mm, offers space-efficient mounting. Crafted for reliability, it boasts solder termination and is ROHS compliant, making it an ideal choice for high-precision circuitry.