7-2176452-3

Heilind Number:AMP7-2176452-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2176452-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K01 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176452-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:3.01 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176452-3

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 precision resistor. Featuring a 3.01 KΩ resistance with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this resistor guarantees stable and accurate performance. With a power rating of .031 W and a rated voltage of 15 V, it is suitable for a wide range of applications. Its surface mount design, measuring just .58 x .29 x .23 mm, allows for easy integration into compact electronic devices. Crafted with thin film technology and solder terminations, it ensures reliable connectivity and performance. Although not RoHS compliant, this resistor meets industry standards for quality and performance. Perfect for demanding applications where precision is key, this resistor is a vital component in any electronics engineer's toolkit.