7-2176452-9

Heilind Number:AMP7-2176452-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176452-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K48 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176452-9
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:3.48 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176452-9

Detailed Description

Enhance your electronic circuitry with this precision resistor, designed for optimal performance in demanding applications. With a resistance of 3.48 KΩ and a tolerance of 0.1%, it ensures accurate signal control. Operating at 15 V and a power rating of .031 W, it offers reliable functionality. Crafted with a thin film element and featuring a low temperature coefficient of 25ppm, it guarantees stable operation even in fluctuating conditions. Its compact 0201 size and surface mount termination make it easy to integrate into your designs. Trust in its quality and efficiency for your electronic projects.