7-2176453-4

Heilind Number:AMP7-2176453-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176453-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 33K2 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176453-4
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:33.2 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176453-4

Detailed Description

Enhance circuit precision with this CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, this compact component boasts a resistance of 33.2 KΩ with a tolerance of .1%. Operating at a rated voltage of 15 V and a power rating of .031 W, it ensures reliable performance in demanding applications. Crafted with thin film technology, it offers high accuracy and stability, with a low temperature coefficient of 25 ppm. Featuring solder terminations for easy installation, this resistor is ideal for space-constrained PCB designs that require meticulous voltage regulation.