7-2176453-5

Heilind Number:AMP7-2176453-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176453-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 34K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176453-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:34 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-2176453-5

Detailed Description

Enhance precision in electronic circuits with this ultra-compact CPF 0201 thin film resistor. Designed for surface mount applications, it boasts a resistance of 34 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Operating at 15 V, this high-quality resistor delivers reliable performance in a wide range of environments. Its solder termination ensures easy installation, while the power rating of .031 W guarantees efficient power dissipation. Measuring just .58 x .29 x .23 mm, it's perfect for space-constrained designs. Trust in its durability and accuracy for your next project.