| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2204801-8 |
| Series: | ELCON Micro |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 12.5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | H87 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 221 °F, -45 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K844 |
| Number of Power Positions: | 16 |
| Connector System: | Wire to Board |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2204801-8 |
| SKU: | AMP7-2204801-8 |
7-2204801-8
Specifications
Detailed Description
Elevate your power connection with the ELCON Micro Header, a vertical DIP component designed for seamless board mounting. With a durable LCP housing in sleek black, this connector boasts 16 positions in a 2-row configuration, perfect for high-density applications. Operating with precision in a wide temperature range from -40 to 221°F (-45 to 105°C), it offers reliable performance in demanding environments. UL 94V-0 compliant for safety, with a voltage rating of 600V AC/DC, it ensures secure power transmission. Each contact, plated with tin for optimal conductivity, can handle up to 12.5A of current, making it ideal for power circuits. RoHS compliant and lead-free solder capable, it aligns with environmental standards, while its wave solder compatibility simplifies assembly. Whether for industrial machinery or electronic devices, this header is a dependable solution for your power connectivity needs. With a package quantity of 100, it's ready to streamline your production process.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2204748-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018357 - Manufacturing location change - TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Zhuhai. | Download | |||


