7-2213764-3

Heilind Number:AMP7-2213764-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2213764-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 5A FIX RING LED GREEN 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2213764-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP7-2213764-3

Detailed Description

Enhance your control panel with the AV19 DPL 5A FIX RING LED push button switch in vibrant green. Designed for 12V systems, this switch boasts a durable construction and features a sleek round actuator for easy operation. With a DPDT contact configuration and silver contact plating, it ensures reliable performance. The switch offers On-Off functionality and illuminates when activated, making it ideal for applications that require visual feedback. Rated for 250 VAC, it guarantees safe and efficient operation. Plus, with RoHS compliance, you can trust that it meets stringent environmental standards. Elevate your user interface with this high-quality push button switch.