7-2213765-1

Heilind Number:AMP7-2213765-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2213765-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 5A SPOT LED YELLOW 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2213765-1
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP7-2213765-1

Detailed Description

Enhance your control panel with the AV19 DPL 5A SPOT LED switch in striking yellow, designed for seamless operation at 24V. Featuring a vertical mount with silver-plated contacts, this DPDT configuration ensures reliable performance. The round actuator allows for easy On/Off operation, while the 250VAC rating guarantees compatibility with various systems. With RoHS compliance, this push button switch is not only efficient but also environmentally friendly. Illuminate your workspace and streamline your operations with this high-quality switch.