| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213766-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213766-3 |
7-2213766-3
Specifications
Detailed Description
Enhance your power LED setup with our AV19 DPL green switch, designed for reliable performance and easy operation. Featuring a durable construction and a 5A amperage rating, this switch is perfect for various applications. With a sleek round actuator and vertical mount angle, it offers a smooth on-off operation. The silver contact plating ensures a secure connection, while the DPDT contact configuration provides versatility. Illuminated for convenient use, this switch is RoHS compliant and rated for 250VAC, making it a high-quality choice for your panel installation needs. Elevate your power LED system with this efficient and durable AV19 DPL switch.

