7-2213766-5

Heilind Number:AMP7-2213766-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2213766-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 5A POWER LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2213766-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP7-2213766-5

Detailed Description

Illuminate your control panel with the AV19 DPL green LED power switch, a sleek and efficient solution for your electrical needs. With a 5A amperage rating and vertical panel mount angle, this DPDT switch offers reliable performance in a variety of applications. The round actuator provides easy on-off operation, while the silver contact plating ensures lasting durability. RoHS compliant and rated for 250VAC, this switch is both environmentally friendly and safe for high-voltage use. Upgrade your setup with this high-quality component, perfect for power management and visibility in any setting.