7-2213767-5

Heilind Number:AMP7-2213767-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2213767-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 5A MOVE RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2213767-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP7-2213767-5

Detailed Description

Enhance your control panel with the AV19 DPL 5A Move Ring LED Push Button Switch in vibrant green, designed for seamless operation at 24V. Featuring a sleek vertical mount, this switch boasts durable silver contact plating and a DPDT configuration for reliable performance. Its round actuator and illuminated design make it easy to locate and operate, while the On-Off switch operation offers convenient functionality. With a high-rated voltage of 250 VAC and RoHS compliance, this switch is both versatile and environmentally friendly, making it a perfect choice for a wide range of applications. Elevate your switch game with this premium AV19 model.