7-2213772-0

Heilind Number:AMP7-2213772-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2213772-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPL 0.4VA MOVE RING LED YELLOW 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2213772-0
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP7-2213772-0

Detailed Description

Enhance your control panel with the AV22 DPL 0.4VA Push Button Switch, featuring a striking ring LED in vibrant yellow for easy visibility. With a 12V rated voltage and gold contact plating, this switch ensures reliable performance. The DPDT contact configuration and round actuator type offer versatile functionality, while the vertical mount angle allows for convenient installation. ROHS compliant and designed for on-off switch operation, this switch is perfect for various applications that require precise and efficient control. Elevate your setup with this high-quality push button switch.