| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2232265-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | C |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 16.3 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2232265-3 |
| SKU: | AMP7-2232265-3 |
7-2232265-3
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X3 PLUG HSG GLW WIRE KEY C GRN from the Power Triple Lock series. This UL-compliant housing, crafted from durable Nylon GF, features a single row with three positions for efficient cable mounting via crimp termination. Its 6mm pitch and high voltage rating of 600V AC/DC ensure reliable performance in various applications. The green housing, meeting UL 94V-0 flammability standards, is ideal for appliances, boasting a wide operating temperature range of -55 to 140°C (-67 to 284°F). With a straight cable exit angle and inline contact layout, this plug offers easy installation in wire-to-wire configurations. Designed for power circuits, it also includes keying for secure mating and glow wire rating up to 750°C. Additionally, the connector housing type, plug, features circuit identification for convenience and RoHS compliance for environmental responsibility. Upgrade your power systems with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2232263-3 | ![]() |


