| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2232266-6 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2232266-6 |
| SKU: | AMP7-2232266-6 |
7-2232266-6
| Heilind Number: | AMP7-2232266-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2232266-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This Power Triple Lock housing features a 2x6 plug design with a glow wire key for secure wire connections. Made of durable nylon GF, it meets UL housing standards for reliable performance. With a 6mm pitch and two rows, it allows for easy cable mounting. Suitable for high-voltage applications, it can handle up to 600V AC/DC. The green housing color and C keying make it easy to identify and install, while its UL 94V-0 flammability rating ensures safety. With 12 positions and a straight cable exit angle, it's ideal for power panel applications. Operating in a wide temperature range of -55 to 140°C, it's suitable for various environments. RoHS compliant and designed for lead-free solder processes, it's a reliable choice for appliances and other electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2232264-6 | ![]() |


