| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2232356-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 31.15 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2232356-4 |
| SKU: | AMP7-2232356-4 |
7-2232356-4
Specifications
Detailed Description
Enhance power connectivity with our PTL 3X4 CAP PANEL MT GLW WIRE KEY C GRN, a reliable solution from the Power Triple Lock series. This UL-certified connector, featuring a durable Nylon GF housing in a vibrant green hue, is designed for panel mounting with easy crimp termination. With a robust construction, it offers secure contact through its tab connectors, ensuring efficient power transmission. The keying design adds further stability, while meeting UL 94V-0 flammability standards for enhanced safety. Suitable for a wide range of applications, this connector accommodates 12 positions and operates flawlessly in temperatures ranging from -55 to 140 °C. Whether for appliances or industrial use, its superior performance and RoHS compliance make it a trusted choice for power connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2232357-4 | ![]() |


