| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2301994-2 |
| Series: | Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 with Integrated Magnetics |
| Insulation Material: | LCP |
| LAN Category: | Cat 5e |
| Keying: | No |
| Package Quantity: | 50 |
| Number of Positions: | 8 |
| Data Rate: | 1000 Mb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | Z16 |
| LED Color (Bottom Right): | None |
| LED Color (Bottom Left): | None |
| LED Color (Top Left): | None |
| LED Color (Top Right): | None |
| PCB Ground Tab Location: | .12 in, 3.05 mm |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 6 |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Packaging: | Tray |
| Operating Temperature Range: | , |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| Connector Height: | 13.63 mm, .537 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | LCP |
| Shield Panel Ground Type: | Shield has bottom panel grounds. |
| Sealable: | No |
| Grounding Options: | PCB and Panel Ground |
| Housing Material Temperature: | 260 |
| Connector Type: | Jack |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K842 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP7-2301994-2 |
7-2301994-2
| Heilind Number: | AMP7-2301994-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2301994-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with this high-speed Industrial RJ45 Jack with integrated magnetics. Designed for Cat 5e performance, this connector ensures reliable data transmission at speeds up to 1000 Mb/s. Featuring a durable LCP housing in sleek black, it offers secure through-hole solder termination. The shielded design with brass shield plating and UL 94V-0 flammability rating guarantees safety and performance. With right angle mount orientation and top/side panel ground tabs, it provides versatile installation options. RoHS compliant and meeting stringent quality standards, this RJ45 Jack is perfect for industrial environments. Upgrade your networking setup with this essential component.

