7-2319848-4

Heilind Number:AMP7-2319848-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2319848-4
ECAD Model:
3D Model

Description:

END STACK DIP 12P G RECESS SEAL T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2319848-4
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:12
Housing Color:Black
Actuator Color:White
Number of Switches:12
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP7-2319848-4

Detailed Description

Elevate your electronic assembly with this high-performance 12-position DIP switch. Designed for surface mount installation, it features a durable copper alloy contact material and a recessed seal for optimal reliability. The vertical mount angle and slide actuator offer easy operation, while the black housing with white actuator lends a sleek, professional look. With a low amperage rating of .025 A and a rated voltage of 24 VDC, this switch is perfect for a wide range of applications. RoHS compliant, it meets the highest standards for environmental responsibility. Upgrade your switching solution today.