7-2319848-5

Heilind Number:AMP7-2319848-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2319848-5
ECAD Model:
3D Model

Description:

END STACK DIP2PJRECESSSEALT&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2319848-5
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP7-2319848-5

Detailed Description

Enhance your electronic setup with this high-performance END STACK DIP2PJRECESSSEALT&R switch. Designed for precise control and durability, it features a surface mount for seamless integration, with a vertical mount angle for easy installation. The copper alloy contact material ensures reliable conductivity, while the SPST configuration offers two positions for versatile usage. With a low amperage rating of .025 A and a rated voltage of 24 VDC, this switch is both efficient and power-saving. Its sleek black housing and white actuator add a touch of sophistication to any project. Rest assured of its quality and compliance with RoHS standards. Ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your switching experience with this top-of-the-line product.