7-2319848-7

Heilind Number:AMP7-2319848-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2319848-7
ECAD Model:
3D Model

Description:

END STACK DIP 4P J RECESS SEAL T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2319848-7
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP7-2319848-7

Detailed Description

Introducing a versatile and efficient component for your electronic projects - the END STACK DIP 4P J RECESS SEAL T&R switch. With a low amperage of .025 A and surface mount capability, it's perfect for compact designs. Featuring durable copper alloy contacts and a pitch of 2.54 mm, it ensures reliable connectivity. The vertical mount angle and SPST contact configuration offer easy integration. Its slide actuator and 4-position setup provide convenient operation, while the black housing and white actuator add a sleek touch. With a rated voltage of 24 VDC and RoHS compliance, this switch is not only high-performing but also environmentally friendly. Ideal for various applications, it's a must-have in your electronic toolkit.