| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2834006-2 |
| Color: | Natural |
| Amperage: | 6 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Voltage: | 400 V AC |
| Diameter: | 2.1 ;2.1 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Connector Height: | .176 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead over Nickel |
| Surface Mount Compatible: | Yes |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | 2.1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Standards Met: | UL 94V-0 UL UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2834006-2 |
| SKU: | AMP7-2834006-2 |
7-2834006-2
Specifications
Detailed Description
Enhance your lighting connections with this high-quality UL 94V-0 rated Connector Assembly. Designed for reliability, it features a surface mount termination method and a pitch of 4mm, making it ideal for board mounting applications. With a voltage rating of 400V AC and an amperage of 6A, it ensures efficient power delivery. The natural housing color and industrial-grade GPL description further underscore its durability. RoHS compliant and with UL agency certification, it guarantees safety and quality. Suitable for wire-to-board connections, it accepts insulation diameters up to 2.1mm, accommodating wire sizes from 18-22 AWG. Perfect for various lighting applications, this connector is tape and reel packaged for convenience. Upgrade your lighting systems with this superior, performance-driven component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2324697-3 | ![]() |


