| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2834006-3 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 6 A |
| Housing Color: | Natural |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Connector Height: | .176 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead over Nickel |
| Surface Mount Compatible: | Yes |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | 2.1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2834006-3 |
| SKU: | AMP7-2834006-3 |
7-2834006-3
Specifications
Detailed Description
Enhance your lighting setups with this versatile Connector Assembly, featuring a Surface Mount termination method for easy installation onto boards. With a durable housing in a natural color and UL 94V-0 flammability standard compliance, it guarantees safety and reliability. The 4mm pitch and 400V AC voltage rating make it suitable for various industrial applications. Designed for wire-to-board connections, it accommodates 18-22 AWG wire sizes and is compatible with lead-free solder processes. Meeting RoHS compliance and with a matte finish plating, it's an environmentally friendly choice. Whether for commercial or residential use, this connector ensures seamless connectivity in your lighting projects.

