| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-292132-4 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 4 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.173 in, 29.8 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round, Rounded |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Kinked Legs |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-292132-4 |
| SKU: | AMP7-292132-4 |
7-292132-4
| Heilind Number: | AMP7-292132-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-292132-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit connectivity with our AMP CT Series Vertical PCB Mount Header. Designed for power and signal applications, this black housing features 14 contact positions with brass pins for secure connections. With a pitch of 2mm and a voltage rating of 125V AC/DC, it ensures reliable performance. The through-hole solder termination method and UL 94V-0 flammability standard compliance guarantee durability and safety. Ideal for wire-to-board setups, it accommodates 22-28 AWG wire sizes. Its compact design, measuring 29.8mm in length and 5.8mm in width, makes it suitable for various electronic assemblies. Trust in its LR 7189 and E28476 agency certifications, along with RoHS compliance, for quality assurance. Upgrade your assembly process with this shrouded header, featuring pick-and-place cover assembly features for efficient installation. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it offers versatility for diverse applications. Experience seamless connectivity with this AMP CT Series connector, a staple for PCB integration.

