| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-292161-0 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 21.8 mm, .858 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-292161-0 |
| SKU: | AMP7-292161-0 |
7-292161-0
Specifications
Detailed Description
Enhance your power and signal connections with our AMP CT Series CT P/HDR ASSY V 10P W/KINK BLA. Featuring a durable Nylon 6/6 housing in sleek black, this board mount connector is designed for through-hole solder termination. With a pitch of 2mm (.079 in) and a contact type of pin, it offers reliable performance in a range of applications. UL 94V-0 compliant for material flammability, it ensures safety and peace of mind. Each package includes 500 units, making it ideal for large-scale projects. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. With contact amperage of 4A and voltage ratings of 125V AC/DC, it delivers efficient power transmission. Featuring tin plating for the contact mating area and matte finish, it guarantees excellent conductivity and durability. Its vertical mount orientation and kinked legs provide secure PCB attachment, while the absence of strain relief ensures easy installation. With agency certifications from UL and CSA, as well as RoHS compliance, it meets international standards for quality and environmental responsibility. Whether in industrial machinery, telecommunications, or consumer electronics, this connector is the perfect solution for your wire-to-board applications.

