7-292216-2

Heilind Number:AMP7-292216-2
Manufacturer:TE Connectivity
Manufacturer Number:7-292216-2
ECAD Model:
3D Model

Description:

MINI CT D/R RELAY 22P V BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-292216-2
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel Mount
Contact Material:Brass
Overall Height:11.2 mm, .44 in
Overall Length:1.086 in, 27.6 mm
Pitch:.059 in, 1.5 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.078 in, 2 mm
Number of Positions:22
Housing Color:Blue
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Layout:Matrix
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:50 VAC, 50 VDC
SKU:AMP7-292216-2

Detailed Description

Easily integrate signal connections with our Mini CT D/R Relay. This 22-position connector assembly features a durable nylon 6/6 housing in a striking blue color, suitable for a variety of applications. With a 2A amperage rating and brass contact material, it ensures reliable performance. The panel mount design, along with a compact overall height of 11.2mm, offers versatility in installation. Operating in a wide temperature range from -30 to 105°C, it's ideal for demanding environments. Whether for industrial or commercial use, this connector system guarantees secure wire-to-panel connections with mating retention. RoHS compliant and featuring a pin contact type, it meets industry standards for quality and sustainability. Upgrade your connectivity solutions with this efficient and durable connector.