| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-292228-0 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon 6T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Contact Amperage: | 2 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .303 in, 7.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.358 in, 34.5 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-292228-0 |
| SKU: | AMP7-292228-0 |
7-292228-0
| Heilind Number: | AMP7-292228-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-292228-0 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with our AMP Mini CT PCB Connector. Designed for reliable board mounting with a surface mount termination method, this connector boasts a durable construction of Nylon 6T housing in sleek black. With a contact layout of Inline and a right-angle mount orientation, it offers seamless integration into your circuitry. Certified for UL 94V-0 and CSA standards, it ensures safety and quality in every application. Featuring brass contacts plated with tin, it guarantees efficient conductivity for 2A current at 50V AC/DC. With a contact pitch of 1.5mm, it accommodates 24-28 AWG wire sizes and offers 20 positions for versatile connectivity. This connector, with a package quantity of 700, is tape and box packaged for convenience. Its operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for diverse environments. Ideal for wire-to-board setups, it's the perfect solution for your assembly needs, meeting RoHS compliance for sustainability. Upgrade your connections with this high-performance PCB connector.

