7-292254-1

Heilind Number:AMP7-292254-1
Manufacturer:TE Connectivity
Manufacturer Number:7-292254-1
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 11P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-292254-1
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:1.014 in, 25.78 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:11
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP7-292254-1

Detailed Description

Experience seamless signal connectivity with our CT Relay Header Assembly. Designed for optimal performance, this 11-pin black assembly boasts a durable Nylon 6/6 housing and brass contacts, ensuring reliability in any application. With a compact design for easy panel mounting, it's perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. RoHS compliant and featuring a 125V operating voltage, it guarantees both safety and efficiency. Whether for industrial or commercial use, its inline layout and wire-to-panel connector system make it a versatile choice for your connectivity needs. With mating retention included, you can trust in secure connections every time. Elevate your setup with this high-quality connector, ideal for signal transmission in numerous settings.