| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-292254-4 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 1.251 in, 31.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP7-292254-4 |
7-292254-4
| Heilind Number: | AMP7-292254-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-292254-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and relay signals with this 14-pin black assembly, designed for efficient panel mounting. Crafted with durable Nylon 6/6 housing and brass contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). With a compact overall size of 6mm (.236 in) width, .472 in (12mm) height, and 1.251 in (31.78mm) length, it's ideal for space-constrained applications. The 2mm (.078 in) pitch and inline pin layout offer seamless connectivity, while the mating retention feature enhances stability. Operating at 125V, it's suitable for various signal circuit applications, meeting RoHS compliance for environmental responsibility. Upgrade your connectors with this high-quality, versatile solution.

