| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-353294-2 |
| Color: | Blue |
| Series: | Mini-CT |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp/IDC |
| Pitch: | .06 in, 1.5 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .078 in, 2 mm |
| Shape: | Rectangular |
| Number of Positions: | 22 |
| Housing Color: | Blue |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 28 - 24 AWG |
| Connector Length: | 20.4 mm, .803 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Accessory |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Contact Retention Type: | Holder |
| Internal / External: | Internal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-353294-2 |
| SKU: | AMP7-353294-2 |
7-353294-2
| Heilind Number: | AMP7-353294-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-353294-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our AMP Mini D/R HDR HSG. Featuring 22 positions in a vibrant blue housing, this connector is designed for optimal performance in power and signal applications. With a cable mount setup and easy crimp/IDC termination method, installation is a breeze. The durable UL 94V-0-rated material ensures safety and reliability, even in extreme temperatures ranging from -65 to 105°C (-85 to 221°F). Perfect for wire-to-wire or wire-to-board configurations, this accessory is CSA and UL certified for quality assurance. Upgrade your connectivity with this high-quality component.

