| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-353294-4 |
| Color: | Blue |
| Series: | Mini-CT |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp/IDC |
| Pitch: | .06 in, 1.5 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .078 in, 2 mm |
| Shape: | Rectangular |
| Number of Positions: | 24 |
| Housing Color: | Blue |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 28 - 24 AWG |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Accessory |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Contact Retention Type: | Holder |
| Internal / External: | Internal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-353294-4 |
| SKU: | AMP7-353294-4 |
7-353294-4
| Heilind Number: | AMP7-353294-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-353294-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our AMP MINI D/R HDR HSG 24P in vibrant blue. Designed for precision and versatility, this two-row header housing features a cable mount for seamless integration. With a termination method of Crimp/IDC and a pitch of 1.5mm, it ensures secure and efficient connections. UL 94V-0 compliant for safety, it withstands operating temperatures from -65 to 105°C (-85 to 221°F). Perfect for power and signal applications, this rectangular housing accommodates wire sizes ranging from 28 to 24 AWG. Whether for wire-to-wire or wire-to-board configurations, its high-quality construction, alongside LR 7189 and E28476 certifications, guarantees reliability. Upgrade your electronic setups with this essential accessory, offering optimal performance in any project.

