| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-353908-0 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Insulation Resistance: | 500 MΩ |
| GPL: | 398 |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .236 in, 6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2246 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 16.5 mm, .649 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Housing Configuration: | Both Ends Closed |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-353908-0 |
| SKU: | AMP7-353908-0 |
7-353908-0
Specifications
Detailed Description
Easily connect wires with our 10-position CT receptacle housing, featuring a durable blue Nylon 6/6 construction. With a compact design and 1.5mm pitch, it's ideal for power and signal applications. The crimp termination method ensures secure connections, while the 50V AC/DC voltage rating guarantees reliable performance. With UL 94V-0 flammability standard compliance and a wide operating temperature range, this connector is suitable for various environments. Its inline contact layout and socket type are perfect for transmitting data efficiently. Each package includes 1500 units, making it a convenient choice for bulk installations. Certifications from CSA and UL ensure quality and safety. RoHS compliant, it meets environmental standards. Perfect for PCB and wire-to-wire connections, this connector offers versatility and reliability in any project.

