7-353908-2

Heilind Number:AMP7-353908-2
Manufacturer:TE Connectivity
Manufacturer Number:7-353908-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT REC HSG 12P CRIMP TYPE BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-353908-2
Color:Blue
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6
Overall Length:.767
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:1500
Number of Positions:12
Housing Color:Blue
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:19.5 mm, .767 in
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:7-353908-2
SKU:AMP7-353908-2

Detailed Description

Elevate your connectivity with our CT REC HSG 12P CRIMP TYPE BLU housing, ideal for secure cable mounting in various applications. Designed for power and signal transmission, this receptacle features 12 contacts arranged in a single row, with a 1.5mm pitch for efficient wiring. Crafted from durable UL 94V-0 rated Nylon 6/6, it guarantees reliability in demanding environments. With a 3A current rating and 50V AC/DC voltage, it ensures optimal performance. Its compact design, measuring 6mm in height and 19.5mm in length, offers versatility in wire-to-wire and wire-to-board configurations. The housing, in a vibrant blue hue, not only stands out but also complies with RoHS standards. Trust in its quality, certified by CSA and UL agencies, making it a top choice for your connector needs. With 1500 units per package, it's perfect for both large-scale production and individual projects. Upgrade your system with this AMP Mini CT connector for seamless and efficient operation.