7-353908-3

Heilind Number:AMP7-353908-3
Manufacturer:TE Connectivity
Manufacturer Number:7-353908-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT REC HSG 13P CRIMP TYPE BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-353908-3
Color:Blue
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Number of Positions:13
Housing Color:Blue
Insulation Resistance:500 MΩ
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:21 mm, .827 in
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:7-353908-3
SKU:AMP7-353908-3

Detailed Description

Easily connect and secure your wires with this 13-pin crimp-type housing in a vibrant blue hue. Perfect for power and signal applications, it features inline contact layout and signal transmission capability. With a durable nylon 6/6 construction meeting UL 94V-0 flammability standards, it ensures reliable performance in various environments. The cable mount design allows for convenient free-hanging installation, while the 1.5mm pitch and 3A amperage rating cater to efficient and safe connectivity. Operating within a wide temperature range from -30 to 105°C, it's suitable for diverse industrial uses. Complete with mating retention and polarization features, this connector guarantees a secure and accurate fit. Both CSA and UL certified, it meets stringent quality standards. RoHS compliant for environmentally conscious applications. Perfect for wire-to-wire and wire-to-board setups, it's a versatile and essential component in your connectivity arsenal.