| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-353908-4 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1000 |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| Insulation Resistance: | 500 MΩ |
| GPL: | 398 |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .236 in, 6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2246 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.5 mm, .886 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Housing Configuration: | Both Ends Closed |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-353908-4 |
| SKU: | AMP7-353908-4 |
7-353908-4
Specifications
Detailed Description
Easily connect and secure power and signal circuits with our AMP Mini CT Receptacle Housing in vibrant blue. Designed for efficient crimp termination, this high-quality housing features 14 positions in a single row, ideal for various applications. Constructed with durable Nylon 6/6 material, it ensures reliable performance in a wide temperature range from -30 to 105°C (-22 to 221°F). With UL 94V-0 flammability standard compliance and CSA/UL agency certifications, rest assured of its safety and quality. Each package contains 1000 units, making it perfect for large-scale projects. Whether for wire-to-wire or wire-to-board connections, this connector is a versatile solution for your PCB assembly needs. RoHS compliant for environmental responsibility. Elevate your connectivity with the AMP Mini CT Receptacle Housing.

