7-353908-6

Heilind Number:AMP7-353908-6
Manufacturer:TE Connectivity
Manufacturer Number:7-353908-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT REC HSG 16P CRIMP TYPE BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-353908-6
Color:Blue
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:16
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6
Overall Length:1.006
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Number of Positions:16
Housing Color:Blue
Insulation Resistance:500 MΩ
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.006 in, 25.55 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:7-353908-6
SKU:AMP7-353908-6

Detailed Description

Easily connect power and signal wires with our blue CT receptacle housing, designed for efficient crimping in a variety of applications. With 16 contacts in a single row, this nylon 6/6 housing ensures reliable connectivity while meeting stringent UL 94V-0 flammability standards. Operating at temperatures ranging from -30 to 105°C, it's suitable for diverse environments. The compact 1.5mm pitch and cable mount feature facilitate hassle-free installation. Each box contains 500 units, ideal for bulk projects. Trust in its CSA and UL certifications for quality assurance, making it a dependable choice for wire-to-wire and wire-to-board connections in your circuit design. Rest assured of its compliance with RoHS guidelines for environmentally conscious practices.