| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-5179180-4 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .354 in, 9 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, 11 mm, 12 mm, .354 in, .394 in, .433 in, .472 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-5179180-4 |
| SKU: | AMP7-5179180-4 |
7-5179180-4
Specifications
Detailed Description
Enhance your signal transmission with this high-performance Board to Board Mezzanine Connector. Featuring a durable Matte housing and boasting UL 94V-0 flammability standard compliance, it ensures reliable functionality in a wide temperature range from -40 to 257 °F. Designed for vertical mount orientation, this connector offers 100 positions with .8mm pitch, ideal for intricate circuit applications. With Surface Mount termination and gold-plated contacts, it guarantees optimal conductivity and durability. Measuring .354 inches in height, it's stackable, allowing for efficient board stacking. RoHS compliant and boasting a 500V AC dielectric withstanding voltage, this connector is not only environmentally friendly but also ensures safe and stable performance in various assembly processes. Its tape & reel packaging, along with pick and place assembly feature, facilitates easy and streamlined installation. Perfect for data and device connectivity, it's a must-have component for your electronic projects.

