| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-520355-0 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 300 |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Insertion Force: | LIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-520355-0 |
| SKU: | AMP7-520355-0 |
7-520355-0
Specifications
Detailed Description
Introducing the TRIOMATE ASY V20P L=3.810,LDFR Connector Assembly, a crucial component in the TRIO-MATE series. This straight receptacle, crafted from UL 94V-0 thermoplastic, features 20 contacts in a single row with a pitch of 2.54 mm. With a current rating of 1 A, it is ideal for signal circuit applications. Its phosphor bronze contacts with Tin-Lead plating ensure reliable conductivity. Designed for board mount installation via through-hole soldering, this connector operates seamlessly in a wide temperature range from -55 to 105°C. Packaged in a tray with 300 units, it guarantees efficiency in assembly. RoHS compliant and with ECCN classification as EAR99, this connector upholds international standards for environmental responsibility and export control. Perfect for wire-to-board connections, it offers vertical cable entry and features polarization for secure mating alignment. Trust in its quality and performance for your electronic applications.

