7-530689-6

Heilind Number:AMP7-530689-6
Manufacturer:TE Connectivity
Manufacturer Number:7-530689-6
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

CONN LOW PRO 22 POS 156X200C/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-530689-6
Amperage:5 A
Gender:Female
Housing Material:Glass-Filled Polyester
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Number of Positions:22
Housing Color:Green
Mount Orientation:Vertical
Profile:Low
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
PCB Retention Type:Mounting Ears
Panel Mount Type:Mounting Ears
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Dual Positions:22
Connector System:Board to Board
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Card Slot Depth:.29 in, 7.49 mm
Connector and Housing Type:Receptacle
Part Aliases:7-530689-6
SKU:AMP7-530689-6

Detailed Description

Enhance connectivity with this 22-position low-profile connector, designed for efficient power distribution in industrial settings. Featuring a durable glass-filled polyester housing in a sleek green finish, it ensures reliable performance in a wide operating temperature range from -55 to 105°C. The straight body orientation with vertical mount orientation and through-hole solder termination method offers easy installation on printed circuit boards. Each contact, made of phosphor bronze with gold plating, guarantees optimal conductivity, while the mounting ears provide secure PCB retention. With a pitch of 3.96mm and a socket contact type, it facilitates seamless board-to-board connections. This RoHS-compliant connector, with a package quantity of 90, is ideal for a variety of applications, meeting the highest quality standards.