7-534236-0

Heilind Number:AMP7-534236-0
Manufacturer:TE Connectivity
Manufacturer Number:7-534236-0
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

40 MODII VRT DR CE 100/120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-534236-0
Series:Modu Connector System
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:2 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Mating Entry Location:Top
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.4 - 2.4 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Stackable:Yes
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.12 in, 3.04 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:7-534236-0
SKU:AMP7-534236-0

Detailed Description

Introducing our Modu Connector System, offering reliable connectivity for your PCB applications. This two-row connector features a robust polyester housing with UL 94V-0 flammability standard compliance, ensuring safety and durability. Each of the 40 socket contacts is made of high-quality phosphor bronze, plated with gold for optimal performance. With a pitch of 2.54mm (.1 in) and stackable design, it allows for efficient board-to-board connections. The vertical mount orientation and top entry location provide versatility in installation. This connector is suitable for industrial use, with an amperage rating of 2A and an insulation resistance of 5000 MΩ. Its standard temperature rating and RoHS compliance make it ideal for various electronic systems. Whether for new designs or replacements, this PCB mount receptacle is a reliable solution for your connectivity needs.