7-534237-9

Heilind Number:AMP7-534237-9
Manufacturer:TE Connectivity
Manufacturer Number:7-534237-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

31 MODII VRT SR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-534237-9
Series:AMPMODU IV/V
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:2 A
Number of Positions:31
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Mating Entry Location:Top
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.14 in, 3.56 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Stackable:Yes
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:7-534237-9
SKU:AMP7-534237-9

Detailed Description

Enhance your PCB connectivity with our AMPMODU IV/V Series Mezzanine & Board Stacking Connector. Designed for high-performance applications, this straight orientation socket features a 2.54 mm pitch, accommodating 31 positions for seamless board-to-board connections. With a housing made of UL 94V-0 rated polyester GF in a sleek black color, it ensures durability and safety. The gold-plated phosphor bronze contacts offer reliable conductivity, meeting stringent industrial standards. Suitable for vertical mounting on PCBs, this connector facilitates easy assembly with Solder termination. With a voltage rating of 333V AC and an amperage of 2A, it guarantees efficient power transmission. The closed entry housing and square contact shape with a short point provide added protection and stability. RoHS compliant and ECCN classified as EAR99, this connector is ideal for various electronic applications requiring secure and stackable board connections. Elevate your PCB designs with this high-quality connector.