7-534998-5

Heilind Number:AMP7-534998-5
Manufacturer:TE Connectivity
Manufacturer Number:7-534998-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-534998-5
Series:Modu Connector System
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:2 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Mating Entry Location:Top
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Stackable:Yes
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:7-534998-5
SKU:AMP7-534998-5

Detailed Description

Enhance connectivity in your electronic devices with our Modu Connector System, featuring a straight, low-profile design for efficient PCB mounting. With a 2 A amperage rating and 333 V AC voltage capacity, this black housing connector ensures reliable performance. Its gold-plated phosphor bronze contacts offer superior conductivity, while UL 94V-0 compliant thermoplastic construction guarantees safety. Suitable for board-to-board applications, each pack includes nine connectors with a 2.54 mm pitch and 50 positions. The closed entry housing and round contact shape provide added protection and easy assembly, making it ideal for industrial use. RoHS compliant and with a temperature rating for standard operation, this connector is a versatile solution for your electronic connectivity needs.